E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma Clear Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb

RS Stock No.: 455-2713Brand: WermaManufacturers Part No.: 20640000
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 48 V ac/dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Panel Mount

Bulb Type

Incandescent, LED

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Height

82mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Werma Clear Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb

P.O.A.

Werma Clear Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 48 V ac/dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Panel Mount

Bulb Type

Incandescent, LED

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Height

82mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C