E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma 223 Series Green Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb

RS Stock No.: 251-8156Brand: WermaManufacturers Part No.: 223.200.00
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Green

Mounting Style

Wall Mount

Bulb Type

Filament

Series

223

Country of Origin

Germany

Stock information temporarily unavailable.

€ 80.66

€ 80.66 Each (ex VAT)

€ 95.99

€ 95.99 Each (inc. VAT)

Werma 223 Series Green Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb

€ 80.66

€ 80.66 Each (ex VAT)

€ 95.99

€ 95.99 Each (inc. VAT)

Werma 223 Series Green Continuous lighting Beacon, 12 → 230 V, Wall Mount, Filament Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V

Light Effect

Continuous lighting

Lens Colour

Green

Mounting Style

Wall Mount

Bulb Type

Filament

Series

223

Country of Origin

Germany