E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K

RS Stock No.: 427-849Brand: WermaManufacturers Part No.: 24028055
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Bulb Type

LED

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China

Stock information temporarily unavailable.

€ 145.76

€ 145.76 Each (ex VAT)

€ 173.45

€ 173.45 Each (inc. VAT)

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K

€ 145.76

€ 145.76 Each (ex VAT)

€ 173.45

€ 173.45 Each (inc. VAT)

Werma MC55 Series Multicolour Flashing Beacon, 24 V, Built -In-Mount, LED Bulb, IP65, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Bulb Type

LED

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China