E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma EvoSIGNAL Mini Series Green Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4175Brand: WermaManufacturers Part No.: 260.210.75Distrelec Article No.: 30149956
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Blinking

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Base Diameter

62mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149956

Country of Origin

Germany

Stock information temporarily unavailable.

€ 104.33

€ 104.33 Each (ex VAT)

€ 124.15

€ 124.15 Each (inc. VAT)

Werma EvoSIGNAL Mini Series Green Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66

€ 104.33

€ 104.33 Each (ex VAT)

€ 124.15

€ 124.15 Each (inc. VAT)

Werma EvoSIGNAL Mini Series Green Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Blinking

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Base Diameter

62mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149956

Country of Origin

Germany