Werma EvoSIGNAL Mini Series Blue Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4190Brand: WermaManufacturers Part No.: 260.510.75Distrelec Article No.: 30149975
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Blinking

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Base Diameter

62mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149975

Country of Origin

Germany

Stock information temporarily unavailable.

€ 105.35

€ 105.35 Each (ex VAT)

€ 125.37

€ 125.37 Each (inc. VAT)

Werma EvoSIGNAL Mini Series Blue Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66

€ 105.35

€ 105.35 Each (ex VAT)

€ 125.37

€ 125.37 Each (inc. VAT)

Werma EvoSIGNAL Mini Series Blue Blinking Beacon, 24 V, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Blinking

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Base Diameter

62mm

Housing Colour

Grey

Lamp Included

Yes

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149975

Country of Origin

Germany