Technical Document
Specifications
Brand
WermaSeries
EvoSIGNAL
Accessory Type
Mounting Base
Colour
Grey
For Use With
EvoSIGNAL Series
IP Rating
IP66
Dimensions
33 x 62 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 18.90
€ 18.90 Each (ex VAT)
€ 22.49
€ 22.49 Each (inc. VAT)
Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
1
€ 18.90
€ 18.90 Each (ex VAT)
€ 22.49
€ 22.49 Each (inc. VAT)
Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSeries
EvoSIGNAL
Accessory Type
Mounting Base
Colour
Grey
For Use With
EvoSIGNAL Series
IP Rating
IP66
Dimensions
33 x 62 mm
Country of Origin
Germany