E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma 494 Series Red/Green/Yellow Beacon, 115 V ac, 230 V ac, Tube, Wall Mount, 85dB at 1 Metre

RS Stock No.: 678-2997Brand: WermaManufacturers Part No.: 49418068
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V ac, 230 V ac

Lens Colour

Red/Green/Yellow

Mounting Style

Tube, Wall Mount

Current Type

AC

Sounder Type

Siren

Decibels at 1 Metre

85dB

Series

494

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

85dB

Housing Material

ABS, PC

Country of Origin

Germany

Product details

LED Traffic Light/Siren Combination - 494 Series

High visibility LED Traffic Light with integrated siren
Unmistakable signalling even in direct sunlight using clear lenses
Sound output up to 80 dB
Continuous 50 Hz tone
Simple mounting using integrated mounting bracket
Good sideway visibility
Wall mounting

Traffic Light

Stock information temporarily unavailable.

P.O.A.

Werma 494 Series Red/Green/Yellow Beacon, 115 V ac, 230 V ac, Tube, Wall Mount, 85dB at 1 Metre

P.O.A.

Werma 494 Series Red/Green/Yellow Beacon, 115 V ac, 230 V ac, Tube, Wall Mount, 85dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V ac, 230 V ac

Lens Colour

Red/Green/Yellow

Mounting Style

Tube, Wall Mount

Current Type

AC

Sounder Type

Siren

Decibels at 1 Metre

85dB

Series

494

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

85dB

Housing Material

ABS, PC

Country of Origin

Germany

Product details

LED Traffic Light/Siren Combination - 494 Series

High visibility LED Traffic Light with integrated siren
Unmistakable signalling even in direct sunlight using clear lenses
Sound output up to 80 dB
Continuous 50 Hz tone
Simple mounting using integrated mounting bracket
Good sideway visibility
Wall mounting

Traffic Light