E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Werma Horn, 12 V dc, 105dB at 1 m, DC

RS Stock No.: 360-0552Brand: WermaManufacturers Part No.: 570.052.54
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V dc

Decibels at 1 Metre

105dB

Current Type

DC

Application Type

Horn

Maximum Decibel

105dB

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Trumpet Horn 570

Medium size trumpet horn for internal or external use
Very loud, 108 dB
Continuous tone 100Hz (ac) 150Hz (dc) version

Horn

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Werma Horn, 12 V dc, 105dB at 1 m, DC

P.O.A.

Werma Horn, 12 V dc, 105dB at 1 m, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V dc

Decibels at 1 Metre

105dB

Current Type

DC

Application Type

Horn

Maximum Decibel

105dB

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Trumpet Horn 570

Medium size trumpet horn for internal or external use
Very loud, 108 dB
Continuous tone 100Hz (ac) 150Hz (dc) version

Horn

You may be interested in