Technical Document
Specifications
Brand
WermaSupply Voltage
10 → 48 V
IP Rating
IP65
Decibels at 1 Metre
105dB
Current Type
AC/DC
Number Of Tones
1
Housing Colour
Grey
Application Type
Horn
Series
574
Country of Origin
Germany
€ 474.60
€ 474.60 Each (ex VAT)
€ 564.77
€ 564.77 Each (inc. VAT)
Werma 574 Series Horn, 10 → 48 V, 105dB at 1 m, IP65, AC/DC, Single-Tone
1
€ 474.60
€ 474.60 Each (ex VAT)
€ 564.77
€ 564.77 Each (inc. VAT)
Werma 574 Series Horn, 10 → 48 V, 105dB at 1 m, IP65, AC/DC, Single-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaSupply Voltage
10 → 48 V
IP Rating
IP65
Decibels at 1 Metre
105dB
Current Type
AC/DC
Number Of Tones
1
Housing Colour
Grey
Application Type
Horn
Series
574
Country of Origin
Germany
