Werma KombiSIGN 40 Series Red EVS, Flashing Effect Beacon Tower, 24 V dc, LED Bulb, DC, IP66, IP69K

RS Stock No.: 123-2891Brand: WermaManufacturers Part No.: 634.120.55
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 40

Current Type

DC

Light Effect

EVS, Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

59mm

Base Diameter

40mm

IP Rating

IP66, IP69K

Housing Colour

Red

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Product details

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter

€ 142.63

€ 142.63 Each (ex VAT)

€ 169.73

€ 169.73 Each (inc. VAT)

Werma KombiSIGN 40 Series Red EVS, Flashing Effect Beacon Tower, 24 V dc, LED Bulb, DC, IP66, IP69K

€ 142.63

€ 142.63 Each (ex VAT)

€ 169.73

€ 169.73 Each (inc. VAT)

Werma KombiSIGN 40 Series Red EVS, Flashing Effect Beacon Tower, 24 V dc, LED Bulb, DC, IP66, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 40

Current Type

DC

Light Effect

EVS, Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

59mm

Base Diameter

40mm

IP Rating

IP66, IP69K

Housing Colour

Red

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Product details

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter