Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
828
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 229.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Werma 828 Series Red Flashing Light Module, 24 V dc, Tube Mounting, LED Bulb
1
P.O.A.
Werma 828 Series Red Flashing Light Module, 24 V dc, Tube Mounting, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 229.59Each (ex VAT)
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
828
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 229.59Each (ex VAT)