Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Werma 860 Series WIN Ethernet Master, IP20

RS Stock No.: 184-5123Brand: WermaManufacturers Part No.: 860.000.06
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

SmartMONITOR / Receiver

Series

860

Component Type

WIN Ethernet Receiver

Height

30mm

IP Rating

IP20

Housing Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,807.02

€ 3,807.02 Each (ex VAT)

€ 4,530.35

€ 4,530.35 Each (inc. VAT)

Werma 860 Series WIN Ethernet Master, IP20

€ 3,807.02

€ 3,807.02 Each (ex VAT)

€ 4,530.35

€ 4,530.35 Each (inc. VAT)

Werma 860 Series WIN Ethernet Master, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Range

SmartMONITOR / Receiver

Series

860

Component Type

WIN Ethernet Receiver

Height

30mm

IP Rating

IP20

Housing Colour

Black

Country of Origin

Germany