Werma BWM 890 Series Green Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65

RS Stock No.: 554-718Brand: WermaManufacturers Part No.: 890.200.00Distrelec Article No.: 13366221
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

No

Series

BWM 890

Height

154mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Distrelec Product Id

13366221

Country of Origin

Germany

Product details

Permanent/Traffic Light Beacon - 890 Series

Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)

Traffic Light

Stock information temporarily unavailable.

€ 92.35

€ 92.35 Each (ex VAT)

€ 109.90

€ 109.90 Each (inc. VAT)

Werma BWM 890 Series Green Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65

€ 92.35

€ 92.35 Each (ex VAT)

€ 109.90

€ 109.90 Each (inc. VAT)

Werma BWM 890 Series Green Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 230 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

No

Series

BWM 890

Height

154mm

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Distrelec Product Id

13366221

Country of Origin

Germany

Product details

Permanent/Traffic Light Beacon - 890 Series

Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)

Traffic Light