E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

1/8 DIN indicator with red display

RS Stock No.: 257-1807Brand: West InstrumentsManufacturers Part No.: N8010Z110002J0
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

110mm

Display Colour

Red

Stock information temporarily unavailable.

P.O.A.

1/8 DIN indicator with red display

P.O.A.

1/8 DIN indicator with red display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

110mm

Display Colour

Red