E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage

RS Stock No.: 328-797Brand: West InstrumentsManufacturers Part No.: P6100-1100020
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear

Supply Voltage

24 → 48 V

Size

48 x 48 x 110mm

Number of Outputs

3

Control Type

ON/OFF, PID Controller

Series

P6100

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 655.52

€ 655.52 Each (ex VAT)

€ 780.07

€ 780.07 Each (inc. VAT)

West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage

€ 655.52

€ 655.52 Each (ex VAT)

€ 780.07

€ 780.07 Each (inc. VAT)

West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Linear

Supply Voltage

24 → 48 V

Size

48 x 48 x 110mm

Number of Outputs

3

Control Type

ON/OFF, PID Controller

Series

P6100

Country of Origin

United Kingdom