West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 3 Output Relay, 100 → 240 V

RS Stock No.: 123-8241Brand: West InstrumentsManufacturers Part No.: P6100-2-1-1-1-0-0-2
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Mounting Type

Panel Mount

Additional Functionality

ON/OFF, PID Function

Input Type

Thermocouple

Series

P6100+

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

110mm

Country of Origin

United Kingdom

Product details

West 6100+ Temperature Controller

The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional analogue Remote Setpoint Input
• Optional 10 V SSR driver
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Stock information temporarily unavailable.

€ 769.44

€ 769.44 Each (ex VAT)

€ 915.63

€ 915.63 Each (inc. VAT)

West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 3 Output Relay, 100 → 240 V

€ 769.44

€ 769.44 Each (ex VAT)

€ 915.63

€ 915.63 Each (inc. VAT)

West Instruments P6100+ Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 3 Output Relay, 100 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Mounting Type

Panel Mount

Additional Functionality

ON/OFF, PID Function

Input Type

Thermocouple

Series

P6100+

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

110mm

Country of Origin

United Kingdom

Product details

West 6100+ Temperature Controller

The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional analogue Remote Setpoint Input
• Optional 10 V SSR driver
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers