West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

RS Stock No.: 482-6339Brand: West InstrumentsManufacturers Part No.: P8100-2700-0000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 8100

Series

P8100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

€ 900.01

€ 900.01 Each (ex VAT)

€ 1,071.01

€ 1,071.01 Each (inc. VAT)

West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

€ 900.01

€ 900.01 Each (ex VAT)

€ 1,071.01

€ 1,071.01 Each (inc. VAT)

West Instruments P8100 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 8100

Series

P8100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers