E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 8 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

RS Stock No.: 770-2924Brand: Westermo Data CommunicationsManufacturers Part No.: SDI-880
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

108mm

Height

120mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-34°C

Minimum Supply Voltage

10V dc

Width

55mm

Dimensions

55 x 108 x 120mm

Weight

525g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 8 RJ45 Ports, 10 Mbit/s, 100 Mbit/s

P.O.A.

Westermo Data Communications DIN Rail Mount Unmanaged Ethernet Switch, 8 RJ45 Ports, 10 Mbit/s, 100 Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Transmission Speed

10 Mbit/s, 100 Mbit/s

Transmission Length

100m

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Depth

108mm

Height

120mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-34°C

Minimum Supply Voltage

10V dc

Width

55mm

Dimensions

55 x 108 x 120mm

Weight

525g

Country of Origin

Taiwan, Province Of China

Product details

Westermo

You may be interested in