Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD

RS Stock No.: 256-6025Brand: Western DigitalManufacturers Part No.: CE20829Distrelec Article No.: 30311806
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

WD Green SATA SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Interface

SATA III

Capacity

240 GB

Distrelec Product Id

30311806

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 83.01

€ 83.01 Each (ex VAT)

€ 98.78

€ 98.78 Each (inc. VAT)

Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD

€ 83.01

€ 83.01 Each (ex VAT)

€ 98.78

€ 98.78 Each (inc. VAT)

Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

WD Green SATA SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Interface

SATA III

Capacity

240 GB

Distrelec Product Id

30311806

Country of Origin

Thailand