E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Western Digital Caviar Black 1 TB Internal Hard Drive

RS Stock No.: 691-8140Brand: Western DigitalManufacturers Part No.: WD1003FZEX-BOX-KTS
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

HDD

Model

Caviar Black

Internal/External

Internal

Capacity

1 TB

Interface

SATA I

Product details

Western Digital Caviar Black

WD Caviar Black drive combines a high performance electronics architecture with a rock solid mechanical architecture to deliver the perfect storage solution for your fully-loaded PC. Cool drive operation, no-touch head technology, and leading-edge vibration protection ensure enhanced reliability and sustained data throughput. Perfect for applications like photo and video editing, gaming and power PCs.

Dual processor
StableTrac
NoTouch™ ramp load technology

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Western Digital Caviar Black 1 TB Internal Hard Drive

P.O.A.

Western Digital Caviar Black 1 TB Internal Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

HDD

Model

Caviar Black

Internal/External

Internal

Capacity

1 TB

Interface

SATA I

Product details

Western Digital Caviar Black

WD Caviar Black drive combines a high performance electronics architecture with a rock solid mechanical architecture to deliver the perfect storage solution for your fully-loaded PC. Cool drive operation, no-touch head technology, and leading-edge vibration protection ensure enhanced reliability and sustained data throughput. Perfect for applications like photo and video editing, gaming and power PCs.

Dual processor
StableTrac
NoTouch™ ramp load technology

3.5in. SATA Hard Drives

3.5in form factor drives.

You may be interested in