E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Western Digital WDBY Black 2 TB Portable Hard Drive

RS Stock No.: 126-4351Brand: Western DigitalManufacturers Part No.: WDBYFT0020BBK
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

WDBY

Capacity

2 TB

Dimensions

81.5 x 110 x 21.5mm

Length

81.5mm

Width

110mm

Height

21.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Western Digital WDBY Black 2 TB Portable Hard Drive

P.O.A.

Western Digital WDBY Black 2 TB Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

WDBY

Capacity

2 TB

Dimensions

81.5 x 110 x 21.5mm

Length

81.5mm

Width

110mm

Height

21.5mm

You may be interested in