Technical Document
Specifications
Brand
WickmannTrip Current
3A
Voltage Rating
24V dc
Time to Trip
1.5s
Hold Current
1.5A
Maximum Current
20 A
Length
4.83mm
Height
1.94mm
Width
3.41mm
Minimum Resistance
0.04Ω
Maximum Resistance
120mΩ
Power Dissipation
1W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1812
Fuse Speed
F
Body Material
Poly
Dimensions
4.83 x 3.41 x 1.94mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Country of Origin
China
€ 5.50
€ 0.55 Each (In a Pack of 10) (ex VAT)
€ 6.54
€ 0.654 Each (In a Pack of 10) (inc. VAT)
10
€ 5.50
€ 0.55 Each (In a Pack of 10) (ex VAT)
€ 6.54
€ 0.654 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WickmannTrip Current
3A
Voltage Rating
24V dc
Time to Trip
1.5s
Hold Current
1.5A
Maximum Current
20 A
Length
4.83mm
Height
1.94mm
Width
3.41mm
Minimum Resistance
0.04Ω
Maximum Resistance
120mΩ
Power Dissipation
1W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1812
Fuse Speed
F
Body Material
Poly
Dimensions
4.83 x 3.41 x 1.94mm
Series
MINISMDC
Operating Temperature Range
-40 → +85 °C
Country of Origin
China