E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Male, Cable Mount, 8A, IP66, IP68, IP69

RS Stock No.: 187-4828Brand: WielandManufacturers Part No.: RST08i3-2s-s1-zr1-h-sw
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

RST 08i2/3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

8A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.2 → 1.0 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

14.9mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.

Features and Benefits

• The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
• The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
• The lighting connectors are available with either 2 or 3 poles.

Applications and Uses:

• Electrical installations
• Lighting applications such as LED signals

Gesis RST Connector Range

Stock information temporarily unavailable.

€ 399.50

€ 7.99 Each (In a Box of 50) (ex VAT)

€ 475.40

€ 9.508 Each (In a Box of 50) (inc. VAT)

Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Male, Cable Mount, 8A, IP66, IP68, IP69

€ 399.50

€ 7.99 Each (In a Box of 50) (ex VAT)

€ 475.40

€ 9.508 Each (In a Box of 50) (inc. VAT)

Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Male, Cable Mount, 8A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50€ 7.99€ 399.50
100 - 100€ 7.67€ 383.50
150+€ 7.62€ 381.00

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

RST 08i2/3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

8A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.2 → 1.0 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

14.9mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.

Features and Benefits

• The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
• The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
• The lighting connectors are available with either 2 or 3 poles.

Applications and Uses:

• Electrical installations
• Lighting applications such as LED signals

Gesis RST Connector Range