Wieland 58.504.7055.6 WT 4 E Series Blue, Double-Level, Screw Termination, ATEX

RS Stock No.: 811-3870Brand: WielandManufacturers Part No.: 58.504.7055.6
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wieland

Colour

Blue

Number of Levels

Double

American Wire Gauge

26 → 10AWG

Series

WT 4 E

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Pitch

6mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CSA, GL, VDE

Country of Origin

Germany

Product details

WT 4 E Multi-Tier Blocks with Screw Connection

Multi-tier block for mounting on TS35 DIN rail
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²

For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882

Selos

Stock information temporarily unavailable.

€ 47.20

€ 4.72 Each (In a Pack of 10) (ex VAT)

€ 56.17

€ 5.617 Each (In a Pack of 10) (inc. VAT)

Wieland 58.504.7055.6 WT 4 E Series Blue, Double-Level, Screw Termination, ATEX

€ 47.20

€ 4.72 Each (In a Pack of 10) (ex VAT)

€ 56.17

€ 5.617 Each (In a Pack of 10) (inc. VAT)

Wieland 58.504.7055.6 WT 4 E Series Blue, Double-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Colour

Blue

Number of Levels

Double

American Wire Gauge

26 → 10AWG

Series

WT 4 E

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Pitch

6mm

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CSA, GL, VDE

Country of Origin

Germany

Product details

WT 4 E Multi-Tier Blocks with Screw Connection

Multi-tier block for mounting on TS35 DIN rail
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²

For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882

Selos