Wieland GST15i2 Series Mini Connector, 2-Pole, Female, Cable Mount, 16A, IP20

RS Stock No.: 190-4069Brand: WielandManufacturers Part No.: 91.921.3053.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

GST15i2

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Silver

Contact Material

CuZn

Product details

Cable Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Stock information temporarily unavailable.

€ 629.00

€ 6.29 Each (In a Box of 100) (ex VAT)

€ 748.51

€ 7.485 Each (In a Box of 100) (inc. VAT)

Wieland GST15i2 Series Mini Connector, 2-Pole, Female, Cable Mount, 16A, IP20

€ 629.00

€ 6.29 Each (In a Box of 100) (ex VAT)

€ 748.51

€ 7.485 Each (In a Box of 100) (inc. VAT)

Wieland GST15i2 Series Mini Connector, 2-Pole, Female, Cable Mount, 16A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

GST15i2

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Silver

Contact Material

CuZn

Product details

Cable Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)