Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wieland BST14i Series Connector, 2-Pole, Male, Cable Mount, 3A, IP20

RS Stock No.: 768-4582Brand: WielandManufacturers Part No.: 93.422.4553.1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Male

Plug/Socket

Plug

Colour

Blue

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors

Stock information temporarily unavailable.

€ 41.65

€ 8.33 Each (In a Pack of 5) (ex VAT)

€ 49.56

€ 9.913 Each (In a Pack of 5) (inc. VAT)

Wieland BST14i Series Connector, 2-Pole, Male, Cable Mount, 3A, IP20

€ 41.65

€ 8.33 Each (In a Pack of 5) (ex VAT)

€ 49.56

€ 9.913 Each (In a Pack of 5) (inc. VAT)

Wieland BST14i Series Connector, 2-Pole, Male, Cable Mount, 3A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Male

Plug/Socket

Plug

Colour

Blue

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors