Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wieland Female insert, 16 Way, 16A, Female, BAS BUS, Panel Mount, 500 V

RS Stock No.: 204-2317Brand: WielandManufacturers Part No.: BAS BUS 16 2,5 50
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

16

Current Rating

16A

Gender

Female

Series

BAS BUS

Type

Female Insert

Mounting Type

Panel Mount

Voltage Rating

500 V

Manufacturer Size Code

16

Body Orientation

Straight

Series Number

Revos BASIC

Stock information temporarily unavailable.

€ 32.65

€ 32.65 Each (ex VAT)

€ 38.85

€ 38.85 Each (inc. VAT)

Wieland Female insert, 16 Way, 16A, Female, BAS BUS, Panel Mount, 500 V

€ 32.65

€ 32.65 Each (ex VAT)

€ 38.85

€ 38.85 Each (inc. VAT)

Wieland Female insert, 16 Way, 16A, Female, BAS BUS, Panel Mount, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

16

Current Rating

16A

Gender

Female

Series

BAS BUS

Type

Female Insert

Mounting Type

Panel Mount

Voltage Rating

500 V

Manufacturer Size Code

16

Body Orientation

Straight

Series Number

Revos BASIC