Wieland SNE 4024K Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 2NO/2NC

RS Stock No.: 871-4625Brand: WielandManufacturers Part No.: R1.188.3930.0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Wieland

Range

safeRELAY

Series

SNE 4024K

Type

Output Module

Supply Voltage

24 V dc

Normal State Configuration

2NO/2NC

Number of Inputs

0

Number of Outputs

4

Power Rating

1.4 W

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 114 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

Wieland SNE 4012/24 Expansion Modules

Expansion of a basic device’s enabling current paths
Contact expansion in safety equipment
Up to PL e / Category 3 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)
Stop Category 0 and 1 according to EN 60204-1
Single-channel control
Stock no. 871-4621 has 2 enabling current paths (NO contact)
Stock no. 871-4625 has 2 x 2 enabling current paths (NO contact)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 473.90

€ 473.90 Each (ex VAT)

€ 563.94

€ 563.94 Each (inc. VAT)

Wieland SNE 4024K Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 2NO/2NC

€ 473.90

€ 473.90 Each (ex VAT)

€ 563.94

€ 563.94 Each (inc. VAT)

Wieland SNE 4024K Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 2NO/2NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Range

safeRELAY

Series

SNE 4024K

Type

Output Module

Supply Voltage

24 V dc

Normal State Configuration

2NO/2NC

Number of Inputs

0

Number of Outputs

4

Power Rating

1.4 W

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 114 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

Wieland SNE 4012/24 Expansion Modules

Expansion of a basic device’s enabling current paths
Contact expansion in safety equipment
Up to PL e / Category 3 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)
Stop Category 0 and 1 according to EN 60204-1
Single-channel control
Stock no. 871-4621 has 2 enabling current paths (NO contact)
Stock no. 871-4625 has 2 x 2 enabling current paths (NO contact)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more