Wieland SP-SDIO84-P1-K Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

RS Stock No.: 204-2351Brand: WielandManufacturers Part No.: R1.190.0040.0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Wieland

Range

PLC digital I/O-module

Series

SP-SDIO84-P1-K

Type

Input/Output Module

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

4

Stock information temporarily unavailable.

€ 789.88

€ 789.88 Each (ex VAT)

€ 939.96

€ 939.96 Each (inc. VAT)

Wieland SP-SDIO84-P1-K Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

€ 789.88

€ 789.88 Each (ex VAT)

€ 939.96

€ 939.96 Each (inc. VAT)

Wieland SP-SDIO84-P1-K Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Range

PLC digital I/O-module

Series

SP-SDIO84-P1-K

Type

Input/Output Module

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

4