Wieland SP-SACR22 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc

RS Stock No.: 204-2340Brand: WielandManufacturers Part No.: R1.190.1660.0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Wieland

Range

SPS-analog input module

Series

SP-SACR22

Type

Analog Input Module

Supply Voltage

16.8 - 30 V dc

Number of Inputs

4

Number of Outputs

0

Stock information temporarily unavailable.

€ 852.24

€ 852.24 Each (ex VAT)

€ 1,014.17

€ 1,014.17 Each (inc. VAT)

Wieland SP-SACR22 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc

€ 852.24

€ 852.24 Each (ex VAT)

€ 1,014.17

€ 1,014.17 Each (inc. VAT)

Wieland SP-SACR22 Series Input Module, 4 Inputs, , 0 Outputs, 16.8 - 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Range

SPS-analog input module

Series

SP-SACR22

Type

Analog Input Module

Supply Voltage

16.8 - 30 V dc

Number of Inputs

4

Number of Outputs

0