Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

RS Stock No.: 512-7560Brand: WielandManufacturers Part No.: R2.065.0060.0
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

98mm

Length

75.5mm

Minimum Operating Temperature

-25°C

Time Delay

<=50ms

Contact Material

Silver Nickel

Product details

NGZ 71 delayed-response multi-range timer relay

Multi-voltage 24 V → 240 Vac / Vdc
Adjustment range 0.1 s → 300 h, subdivided into 16 switchable time periods
Enclosure width 22.5 mm
1 function, delayed response

Stock information temporarily unavailable.

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

98mm

Length

75.5mm

Minimum Operating Temperature

-25°C

Time Delay

<=50ms

Contact Material

Silver Nickel

Product details

NGZ 71 delayed-response multi-range timer relay

Multi-voltage 24 V → 240 Vac / Vdc
Adjustment range 0.1 s → 300 h, subdivided into 16 switchable time periods
Enclosure width 22.5 mm
1 function, delayed response