Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wiha Blue: Elastomer; Black: Rubber Mallet 1.7kg With Replaceable Face

RS Stock No.: 460-0828Brand: Wiha ToolsManufacturers Part No.: 26652
brand-logo
View all in Mallets

Technical Document

Specifications

Weight

1.7kg

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

60.0mm

Country of Origin

Germany

Product details

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

You may be interested in
RS PRO Nylon Mallet 1.9kg
€ 112.38Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 1.7kg With Replaceable Face

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 1.7kg With Replaceable Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Mallet 1.9kg
€ 112.38Each (ex VAT)

Technical Document

Specifications

Weight

1.7kg

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

60.0mm

Country of Origin

Germany

Product details

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

You may be interested in
RS PRO Nylon Mallet 1.9kg
€ 112.38Each (ex VAT)