Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wiha Torx Screwdriver, T20 Tip, 60 mm Blade, 170 mm Overall

RS Stock No.: 287-8625Brand: WihaManufacturers Part No.: 07666
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

60 mm

Overall Length

170 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD TORX® Screwdriver, 278 Series

Precision ESD TORX® Screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

278 K6 set 1 x T5 x 40, T6 x 40, T7 x 40, T8 x 40, T10 x 50, T15 x 60 mm, in plastic box with hinged lid

Standards

IEC61340-5-1

Stock information temporarily unavailable.

P.O.A.

Wiha Torx Screwdriver, T20 Tip, 60 mm Blade, 170 mm Overall

P.O.A.

Wiha Torx Screwdriver, T20 Tip, 60 mm Blade, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

60 mm

Overall Length

170 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD TORX® Screwdriver, 278 Series

Precision ESD TORX® Screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

278 K6 set 1 x T5 x 40, T6 x 40, T7 x 40, T8 x 40, T10 x 50, T15 x 60 mm, in plastic box with hinged lid

Standards

IEC61340-5-1