Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wiha T Shape Metric Hex Key, 6mm

RS Stock No.: 321-0705Brand: WihaManufacturers Part No.: 22174
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

MagicRing® with T-Handle

Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials

You may be interested in
RS PRO T Shape Metric Hex Key, 6mm
€ 14.29Each (ex VAT)
Stock information temporarily unavailable.

€ 14.28

€ 14.28 Each (ex VAT)

€ 16.99

€ 16.99 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 6mm

€ 14.28

€ 14.28 Each (ex VAT)

€ 16.99

€ 16.99 Each (inc. VAT)

Wiha T Shape Metric Hex Key, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO T Shape Metric Hex Key, 6mm
€ 14.29Each (ex VAT)

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

MagicRing® with T-Handle

Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials

You may be interested in
RS PRO T Shape Metric Hex Key, 6mm
€ 14.29Each (ex VAT)