Technical Document
Specifications
Brand
WihaHead Type
Pozidriv, Slotted
Type
VDE SlimVario Exchange Bit
Size
SL/PZ2
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
€ 16.60
€ 16.60 Each (ex VAT)
€ 19.75
€ 19.75 Each (inc. VAT)
1
€ 16.60
€ 16.60 Each (ex VAT)
€ 19.75
€ 19.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Pozidriv, Slotted
Type
VDE SlimVario Exchange Bit
Size
SL/PZ2
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004