E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA Horizontal Stainless Steel Float Switch, Float, 500mm Cable

RS Stock No.: 205-1290Brand: WIKAManufacturers Part No.: 118330
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

Device Type

Float

Mounting Type

Horizontal

Body Material

Stainless Steel

Cable Length

500mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 121.72

€ 121.72 Each (ex VAT)

€ 144.85

€ 144.85 Each (inc. VAT)

WIKA Horizontal Stainless Steel Float Switch, Float, 500mm Cable

€ 121.72

€ 121.72 Each (ex VAT)

€ 144.85

€ 144.85 Each (inc. VAT)

WIKA Horizontal Stainless Steel Float Switch, Float, 500mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Float

Mounting Type

Horizontal

Body Material

Stainless Steel

Cable Length

500mm

Country of Origin

Germany