WIKA Pressure Transmitter, 0bar Min, 25bar Max

RS Stock No.: 725-5941Brand: WIKAManufacturers Part No.: 12719308
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Input Connection Thread Standard

G

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

Stock information temporarily unavailable.

€ 212.37

€ 212.37 Each (ex VAT)

€ 252.72

€ 252.72 Each (inc. VAT)

WIKA Pressure Transmitter, 0bar Min, 25bar Max

€ 212.37

€ 212.37 Each (ex VAT)

€ 252.72

€ 252.72 Each (inc. VAT)

WIKA Pressure Transmitter, 0bar Min, 25bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Input Connection Thread Standard

G

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)