Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WIKATSD-30 Temperature Sensor 25mm Length, → +80°C

RS Stock No.: 221-8306Brand: WIKAManufacturers Part No.: 14046977
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

WIKA

Probe Length

25mm

Maximum Temperature Sensed

+80°C

Probe Material

Stainless Steel

Termination Type

M12 Connector

Series

TSD-30

Country of Origin

Germany

Stock information temporarily unavailable.

€ 461.76

€ 461.76 Each (ex VAT)

€ 549.49

€ 549.49 Each (inc. VAT)

WIKATSD-30 Temperature Sensor 25mm Length, → +80°C

€ 461.76

€ 461.76 Each (ex VAT)

€ 549.49

€ 549.49 Each (inc. VAT)

WIKATSD-30 Temperature Sensor 25mm Length, → +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Probe Length

25mm

Maximum Temperature Sensed

+80°C

Probe Material

Stainless Steel

Termination Type

M12 Connector

Series

TSD-30

Country of Origin

Germany