Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
250 °C
Best Accuracy
Class 1 Per EN 13190
Dial Diameter
100mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
S55
Country of Origin
Poland
Stock information temporarily unavailable.
€ 419.63
€ 419.63 Each (ex VAT)
€ 499.36
€ 499.36 Each (inc. VAT)
WIKA Dial Thermometer 0 → 250 °C, 48769556
1
€ 419.63
€ 419.63 Each (ex VAT)
€ 499.36
€ 499.36 Each (inc. VAT)
WIKA Dial Thermometer 0 → 250 °C, 48769556
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Temperature Measurement
250 °C
Best Accuracy
Class 1 Per EN 13190
Dial Diameter
100mm
Temperature Scale
Centigrade
Thermometer Type
Dial
Series
S55
Country of Origin
Poland