WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, SPST, 230V ac Max, 230V dc Max

RS Stock No.: 269-0648Brand: WIKAManufacturers Part No.: 48769678
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPST

Body Material

Stainless Steel

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-S

Country of Origin

Germany

Stock information temporarily unavailable.

€ 701.70

€ 701.70 Each (ex VAT)

€ 835.02

€ 835.02 Each (inc. VAT)

WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, SPST, 230V ac Max, 230V dc Max

€ 701.70

€ 701.70 Each (ex VAT)

€ 835.02

€ 835.02 Each (inc. VAT)

WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, SPST, 230V ac Max, 230V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPST

Body Material

Stainless Steel

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-S

Country of Origin

Germany