E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA Dial Thermometer 0 → 250 °C, 48799324

RS Stock No.: 269-0001Brand: WIKAManufacturers Part No.: 48799324
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

250 °C

Best Accuracy

Class 1 Per EN 13190

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany

Stock information temporarily unavailable.

€ 82.15

€ 82.15 Each (ex VAT)

€ 97.76

€ 97.76 Each (inc. VAT)

WIKA Dial Thermometer 0 → 250 °C, 48799324

€ 82.15

€ 82.15 Each (ex VAT)

€ 97.76

€ 97.76 Each (inc. VAT)

WIKA Dial Thermometer 0 → 250 °C, 48799324
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

250 °C

Best Accuracy

Class 1 Per EN 13190

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany