E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, 2m Cable, SPDT, 100V ac Max, 100V dc Max

RS Stock No.: 269-0056Brand: WIKAManufacturers Part No.: 48801937
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

Device Type

Float

For Use With

Liquid Level Control

Mounting Type

Horizontal

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

2m

Maximum ac Voltage

100V

Maximum dc Voltage

100V

Series

RLS-1000

Country of Origin

Germany

Stock information temporarily unavailable.

€ 531.93

€ 531.93 Each (ex VAT)

€ 633.00

€ 633.00 Each (inc. VAT)

WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, 2m Cable, SPDT, 100V ac Max, 100V dc Max

€ 531.93

€ 531.93 Each (ex VAT)

€ 633.00

€ 633.00 Each (inc. VAT)

WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, 2m Cable, SPDT, 100V ac Max, 100V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Float

For Use With

Liquid Level Control

Mounting Type

Horizontal

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

2m

Maximum ac Voltage

100V

Maximum dc Voltage

100V

Series

RLS-1000

Country of Origin

Germany