WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

RS Stock No.: 262-5526Brand: WIKAManufacturers Part No.: 48803240
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain

Stock information temporarily unavailable.

€ 475.15

€ 475.15 Each (ex VAT)

€ 565.43

€ 565.43 Each (inc. VAT)

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

€ 475.15

€ 475.15 Each (ex VAT)

€ 565.43

€ 565.43 Each (inc. VAT)

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain