Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
400bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Product details
100mm Diameter Pressure Gauges - Back Entry
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 270.35
€ 270.35 Each (ex VAT)
€ 321.72
€ 321.72 Each (inc. VAT)
Calibration type
No Calibration
1
€ 270.35
€ 270.35 Each (ex VAT)
€ 321.72
€ 321.72 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
400bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Product details
100mm Diameter Pressure Gauges - Back Entry
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.