Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WIKA Analogue Pressure Gauge 1.6bar Back Entry 50mm Outside Diameter

RS Stock No.: 447-8968Brand: WIKAManufacturers Part No.: 7833586
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1.6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

50mm

Best Accuracy

± 1.6%

Series

111.12

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in
Stock information temporarily unavailable.

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

WIKA Analogue Pressure Gauge 1.6bar Back Entry 50mm Outside Diameter

Calibration type

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

WIKA Analogue Pressure Gauge 1.6bar Back Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.40
5 - 9€ 21.09
10+€ 20.67
You may be interested in

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1.6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

50mm

Best Accuracy

± 1.6%

Series

111.12

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in