Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
23X.30
Country of Origin
Poland
Stock information temporarily unavailable.
€ 289.69
€ 289.69 Each (ex VAT)
€ 344.73
€ 344.73 Each (inc. VAT)
WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
1
€ 289.69
€ 289.69 Each (ex VAT)
€ 344.73
€ 344.73 Each (inc. VAT)
WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
23X.30
Country of Origin
Poland