E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0671Brand: WIKAManufacturers Part No.: 9020764
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

€ 121.87

€ 121.87 Each (ex VAT)

€ 145.03

€ 145.03 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

€ 121.87

€ 121.87 Each (ex VAT)

€ 145.03

€ 145.03 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

23X.50

Pressure Gauge Type

Dial

Country of Origin

Poland