Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WIKA G 1/4 Analogue Differential Pressure Gauge 0.025bar Bottom Entry 160mm Outside Diameter

RS Stock No.: 222-9233Brand: WIKAManufacturers Part No.: 9082921
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.025bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,342.38

€ 3,342.38 Each (ex VAT)

€ 3,977.43

€ 3,977.43 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 0.025bar Bottom Entry 160mm Outside Diameter

€ 3,342.38

€ 3,342.38 Each (ex VAT)

€ 3,977.43

€ 3,977.43 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 0.025bar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.025bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany