Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 131L/min

RS Stock No.: 248-4934Brand: Wilo UK LTDManufacturers Part No.: 2160585
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

131L/min

Supply Voltage

230 V

Input Connection

DN 32

Maximum Head

7.6m

Maximum Working Pressure

10 bar

Body Material

Cast Iron

Coupling Type

Direct

Input Power

90W

Maximum Fluid Temperature

110°C

Input Connection Size

DN 32

Output Connection Size

DN 32

IP Rating

IPX4D

Pump Type

Centrifugal

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,264.18

€ 3,264.18 Each (ex VAT)

€ 3,884.37

€ 3,884.37 Each (inc. VAT)

Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 131L/min

€ 3,264.18

€ 3,264.18 Each (ex VAT)

€ 3,884.37

€ 3,884.37 Each (inc. VAT)

Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 131L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

131L/min

Supply Voltage

230 V

Input Connection

DN 32

Maximum Head

7.6m

Maximum Working Pressure

10 bar

Body Material

Cast Iron

Coupling Type

Direct

Input Power

90W

Maximum Fluid Temperature

110°C

Input Connection Size

DN 32

Output Connection Size

DN 32

IP Rating

IPX4D

Pump Type

Centrifugal

Country of Origin

Germany