Technical Document
Specifications
Brand
WIMACapacitance
1nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
4.6 x 2.5 x 7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
€ 13.20
€ 2.64 Each (In a Pack of 5) (ex VAT)
€ 15.71
€ 3.142 Each (In a Pack of 5) (inc. VAT)
5
€ 13.20
€ 2.64 Each (In a Pack of 5) (ex VAT)
€ 15.71
€ 3.142 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.64 | € 13.20 |
50 - 95 | € 2.51 | € 12.55 |
100 - 245 | € 2.40 | € 12.00 |
250 - 495 | € 2.24 | € 11.20 |
500+ | € 2.06 | € 10.30 |
Technical Document
Specifications
Brand
WIMACapacitance
1nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
4.6 x 2.5 x 7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal